S12B-ZR-3.4(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12B-ZR-3.4

DigiKey Part Number
455-S12B-ZR-3.4-ND
Manufacturer
Manufacturer Product Number
S12B-ZR-3.4
Description
CONN HEADER R/A 12POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.146" (3.70mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31800 €3,18 €
1000,26970 €26,97 €
5000,24070 €120,35 €
1.0000,22920 €229,20 €
5.0000,20459 €1.022,95 €
10.0000,19483 €1.948,30 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €