S05B-ZESK-2D(T)(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S05B-ZESK-2D(T)(LF)(SN)
S05B-ZESK-2D(T)(LF)(SN)
S05B-ZESK-2D(T)(LF)(SN)

S05B-ZESK-2D

DigiKey Part Number
455-S05B-ZESK-2D-ND
Manufacturer
Manufacturer Product Number
S05B-ZESK-2D
Description
CONN HEADER R/A 5POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S05B-ZESK-2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.015
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39500 €3,95 €
1000,33530 €33,53 €
5000,29926 €149,63 €
1.0560,28386 €299,76 €
5.2800,25339 €1.337,90 €
10.5600,24721 €2.610,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €