
R60-10 | |
|---|---|
DigiKey Part Number | 455-3304-ND |
Manufacturer | |
Manufacturer Product Number | R60-10 |
Description | CONN RING CRIMP 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud D-Shaped 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.079" (2.01mm) | |
Width - Outer Edges | 0.866" (22.00mm) | |
Length - Overall | 1.957" (49.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,74240 € | 18,56 € |
| 50 | 0,70680 € | 35,34 € |
| 100 | 0,67310 € | 67,31 € |
| 250 | 0,63088 € | 157,72 € |
| 500 | 0,60076 € | 300,38 € |
| 1.000 | 0,57207 € | 572,07 € |
| 2.500 | 0,53626 € | 1.340,65 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

