
R38-10 | |
|---|---|
DigiKey Part Number | 455-3302-ND |
Manufacturer | |
Manufacturer Product Number | R38-10 |
Description | CONN RING CRIMP 2 AWG #3/8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud D-Shaped 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.866" (22.00mm) | |
Length - Overall | 1.681" (42.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,58000 € | 29,00 € |
| 100 | 0,55230 € | 55,23 € |
| 300 | 0,51107 € | 153,32 € |
| 500 | 0,49296 € | 246,48 € |
| 1.000 | 0,46942 € | 469,42 € |
| 2.500 | 0,44003 € | 1.100,08 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

