
R22-10 | |
|---|---|
DigiKey Part Number | 455-3295-ND |
Manufacturer | |
Manufacturer Product Number | R22-10 |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.650" (16.50mm) | |
Length - Overall | 1.445" (36.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,43480 € | 21,74 € |
| 100 | 0,41400 € | 41,40 € |
| 300 | 0,38307 € | 114,92 € |
| 500 | 0,36950 € | 184,75 € |
| 1.000 | 0,35184 € | 351,84 € |
| 2.500 | 0,32980 € | 824,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




