Parametric Equivalent

R200-12 | |
|---|---|
DigiKey Part Number | 455-3306-ND |
Manufacturer | |
Manufacturer Product Number | R200-12 |
Description | CONN RING CRIMP 400 AWG #1/2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud D-Shaped 400MCM (kcmil) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.157" (3.99mm) | |
Width - Outer Edges | 1.732" (44.00mm) | |
Length - Overall | 3.071" (78.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,89000 € | 58,90 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |


