LGA (50W) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2-5

DigiKey Part Number
455-3298-ND
Manufacturer
Manufacturer Product Number
R2-5
Description
CONN RING CRIMP 14-16 AWG #11
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.374" (9.50mm)
Length - Overall
0.661" (16.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,04120 €1,03 €
500,03920 €1,96 €
1000,03730 €3,73 €
2500,03492 €8,73 €
5000,03326 €16,63 €
1.0000,03166 €31,66 €
3.0000,02930 €87,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €