
R150-12 | |
|---|---|
DigiKey Part Number | 455-3305-ND |
Manufacturer | |
Manufacturer Product Number | R150-12 |
Description | CONN RING CRIMP 250/300 AWG #1/2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud D-Shaped 250-300MCM (kcmil) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.126" (3.20mm) | |
Width - Outer Edges | 1.417" (36.00mm) | |
Length - Overall | 2.600" (66.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 250-300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 20 | 2,89800 € | 57,96 € |
| 40 | 2,75975 € | 110,39 € |
| 60 | 2,68183 € | 160,91 € |
| 100 | 2,58680 € | 258,68 € |
| 260 | 2,41812 € | 628,71 € |
| 500 | 2,30912 € | 1.154,56 € |
| 1.000 | 2,19897 € | 2.198,97 € |
| 2.500 | 2,06144 € | 5.153,60 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

