R14-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R14-8

DigiKey Part Number
R14-8(NJ)-ND
Manufacturer
Manufacturer Product Number
R14-8
Description
CONN RING FLAT 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
5/16 Stud
Thickness
0.059" (1.50mm)
Width - Outer Edges
0.630" (16.00mm)
Length - Overall
1.291" (32.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26700 €2,67 €
250,25040 €6,26 €
500,23840 €11,92 €
2000,21615 €43,23 €
4000,20583 €82,33 €
6000,20000 €120,00 €
1.0000,19292 €192,92 €
2.6000,18033 €468,86 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €