Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSIP-04V-LE-A | |
|---|---|
DigiKey Part Number | 455-PSIP-04V-LE-A-ND |
Manufacturer | |
Manufacturer Product Number | PSIP-04V-LE-A |
Description | PSI SOCKET HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,14030 € | 28,06 € |
| Unit Price without VAT: | 0,14030 € |
|---|---|
| Unit Price with VAT: | 0,16696 € |



