
PNDP-30V-Z | |
|---|---|
DigiKey Part Number | 455-2316-ND |
Manufacturer | |
Manufacturer Product Number | PNDP-30V-Z |
Description | CONN RCPT HSG 30POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16660 € | 8,33 € |
| 150 | 0,15407 € | 23,11 € |
| 300 | 0,14670 € | 44,01 € |
| 600 | 0,13970 € | 83,82 € |
| 1.050 | 0,13430 € | 141,02 € |
| 2.550 | 0,12614 € | 321,66 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




