



PNDP-08V-Z | |
|---|---|
DigiKey Part Number | 455-2305-ND |
Manufacturer | |
Manufacturer Product Number | PNDP-08V-Z |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,11410 € | 11,41 € |
| 250 | 0,10688 € | 26,72 € |
| 500 | 0,10180 € | 50,90 € |
| 1.000 | 0,09692 € | 96,92 € |
| 2.500 | 0,09084 € | 227,10 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





