Parametric Equivalent

PHR-3-R | |
|---|---|
DigiKey Part Number | 455-PHR-3-R-ND |
Manufacturer | |
Manufacturer Product Number | PHR-3-R |
Description | PH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm) |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHR-3 | JST Sales America Inc. | 44.038 | 455-1126-ND | 0,09000 € | Parametric Equivalent |
| PHR-3-BK | JST Sales America Inc. | 1.763 | 455-PHR-3-BK-ND | 0,09000 € | Parametric Equivalent |
| DF51-3S-2C | Hirose Electric Co Ltd | 0 | H125899-ND | 0,21000 € | Parametric Equivalent |
| SB20-03HG | JAM | 838 | 4285-SB20-03HG-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05134 € | 51,34 € |
| Unit Price without VAT: | 0,05134 € |
|---|---|
| Unit Price with VAT: | 0,06109 € |





