
PBVP-06V-S | |
|---|---|
DigiKey Part Number | 455-PBVP-06V-S-ND |
Manufacturer | |
Manufacturer Product Number | PBVP-06V-S |
Description | CRIMP 2.0MM (SECURE-LOCK) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,08350 € | 8,35 € |
| 250 | 0,07832 € | 19,58 € |
| 500 | 0,07458 € | 37,29 € |
| 1.000 | 0,07100 € | 71,00 € |
| 3.000 | 0,06570 € | 197,10 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


