New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSHDR-32V-1-Z

DigiKey Part Number
455-NSHDR-32V-1-Z-ND
Manufacturer
Manufacturer Product Number
NSHDR-32V-1-Z
Description
NSHD HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Ivory 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Ivory
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40900 €4,09 €
250,38240 €9,56 €
500,36440 €18,22 €
1000,34690 €34,69 €
2500,32508 €81,27 €
5000,30956 €154,78 €
1.0000,29478 €294,78 €
3.0000,27279 €818,37 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €