
NSHDR-28V-Z | |
|---|---|
DigiKey Part Number | 455-NSHDR-28V-Z-ND |
Manufacturer | |
Manufacturer Product Number | NSHDR-28V-Z |
Description | NSHD HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Ivory 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27600 € | 6,90 € |
| 50 | 0,26300 € | 13,15 € |
| 100 | 0,25020 € | 25,02 € |
| 250 | 0,23456 € | 58,64 € |
| 500 | 0,22336 € | 111,68 € |
| 1.000 | 0,21268 € | 212,68 € |
| 3.000 | 0,19680 € | 590,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


