



NSHDR-24V-Z | |
|---|---|
DigiKey Part Number | 455-NSHDR-24V-Z-ND |
Manufacturer | |
Manufacturer Product Number | NSHDR-24V-Z |
Description | NSHD HOUSING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Ivory 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,22840 € | 22,84 € |
| 250 | 0,21412 € | 53,53 € |
| 500 | 0,20388 € | 101,94 € |
| 1.500 | 0,18867 € | 283,00 € |
| 3.000 | 0,17966 € | 538,98 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


