
HLP-09V | |
|---|---|
DigiKey Part Number | 455-3555-ND |
Manufacturer | |
Manufacturer Product Number | HLP-09V |
Description | CONN PLUG HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.156" (3.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26680 € | 6,67 € |
| 50 | 0,25420 € | 12,71 € |
| 100 | 0,24190 € | 24,19 € |
| 250 | 0,22672 € | 56,68 € |
| 500 | 0,21590 € | 107,95 € |
| 1.000 | 0,20560 € | 205,60 € |
| 2.500 | 0,19271 € | 481,77 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |








