Parametric Equivalent
Parametric Equivalent

HILP-06V-2-R | |
|---|---|
DigiKey Part Number | 455-2819-ND |
Manufacturer | |
Manufacturer Product Number | HILP-06V-2-R |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HILP-06V-1-S | JST Sales America Inc. | 0 | 455-2799-ND | 0,21089 € | Parametric Equivalent |
| HILP-06V-3-E | JST Sales America Inc. | 0 | 455-2815-ND | 0,19844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22049 € | 220,49 € |
| Unit Price without VAT: | 0,22049 € |
|---|---|
| Unit Price with VAT: | 0,26238 € |








