
GVHRSF-04V-S | |
|---|---|
DigiKey Part Number | 455-2613-ND |
Manufacturer | |
Manufacturer Product Number | GVHRSF-04V-S |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03710 € | 3,71 € |
| 250 | 0,03476 € | 8,69 € |
| 500 | 0,03310 € | 16,55 € |
| 1.000 | 0,03151 € | 31,51 € |
| 2.500 | 0,02953 € | 73,83 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






