
FVX2-3-TOR | |
---|---|
DigiKey Part Number | FVX2-3-TOR-ND |
Manufacturer | |
Manufacturer Product Number | FVX2-3-TOR |
Description | CONN RING CIRC 14-16AWG #3 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Circular | |
Stud/Tab Size | 3/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.335" (8.51mm) | |
Length - Overall | 0.898" (22.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Material - Insulation | Vinyl |