
FVL2-3.5LS | |
---|---|
DigiKey Part Number | FVL2-3.5LS-ND |
Manufacturer | |
Manufacturer Product Number | FVL2-3.5LS |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.252" (6.40mm) | |
Length - Overall | 0.732" (18.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.177" (4.50mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.248" (6.30mm) | |
Length - Termination | 0.370" (9.40mm) | |
Tongue Inside Opening | 0.146" (3.71mm) |