
FVDDF5.5-250A-TOR(S) | |
---|---|
DigiKey Part Number | 455-FVDDF5.5-250A-TOR(S)TR-ND - Tape & Reel (TR) |
Manufacturer | JST Sales America Inc. |
Manufacturer Product Number | FVDDF5.5-250A-TOR(S) |
Description | CONN QC RCPT 10-12AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.965" (24.51mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | 0.244" (6.20mm) |