cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14-5

DigiKey Part Number
FG14-5-ND
Manufacturer
Manufacturer Product Number
FG14-5
Description
CONN RING FLAT 6AWG #10 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
10 Stud
Thickness
0.059" (1.50mm)
Width - Outer Edges
0.496" (12.60mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Flag
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,49310 €49,31 €
Manufacturers Standard Package
Unit Price without VAT:0,49310 €
Unit Price with VAT:0,58679 €