
EHR-14 | |
|---|---|
DigiKey Part Number | 455-1012-ND |
Manufacturer | |
Manufacturer Product Number | EHR-14 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,13012 € | 32,53 € |
| 500 | 0,12388 € | 61,94 € |
| 1.000 | 0,11797 € | 117,97 € |
| 3.000 | 0,10917 € | 327,51 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |









