
C-14 | |
|---|---|
DigiKey Part Number | 455-C-14-ND |
Manufacturer | |
Manufacturer Product Number | C-14 |
Description | NON-INSULATED SPLICE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,52355 € | 104,71 € |
| Unit Price without VAT: | 0,52355 € |
|---|---|
| Unit Price with VAT: | 0,62302 € |


