
BYNT-1614 | |
|---|---|
DigiKey Part Number | 455-BYNT-1614-ND |
Manufacturer | |
Manufacturer Product Number | BYNT-1614 |
Description | DIE 16-14AWG INSUL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 14-16 AWG | |
Specifications | - | |
Compatible Tools | BCT-0514 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,31000 € | 545,31 € |
| Unit Price without VAT: | 545,31000 € |
|---|---|
| Unit Price with VAT: | 648,91890 € |

