BM26B-ZPDSS-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM26B-ZPDSS-TF
BM26B-ZPDSS-TF(LF)(SN)
BM26B-ZPDSS-TF(LF)(SN)

BM26B-ZPDSS-TF

DigiKey Part Number
455-2548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM26B-ZPDSS-TF
Description
CONN HEADER SMD 26POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM26B-ZPDSS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
9.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86365 €863,65 €
Manufacturers Standard Package
Unit Price without VAT:0,86365 €
Unit Price with VAT:1,02774 €