



BM10B-GVHS-TB | |
|---|---|
DigiKey Part Number | 455-BM10B-GVHS-TBTR-ND - Tape & Reel (TR) 455-BM10B-GVHS-TBCT-ND - Cut Tape (CT) 455-BM10B-GVHS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B-GVHS-TB |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.159" (4.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 8.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,40320 € | 40,32 € |
| 500 | 0,35982 € | 179,91 € |
| 1.000 | 0,34263 € | 342,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27300 € | 682,50 € |
| 5.000 | 0,25997 € | 1.299,85 € |
| 7.500 | 0,25317 € | 1.898,78 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



