BM09B-GHS-TBT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM09B-GHS-TBT(LF)(SN)
BM09B-GHS-TBT(LF)(SN)(N)
BM09B-GHS-TBT(LF)(SN)(N)

BM09B-GHS-TBT

DigiKey Part Number
455-BM09B-GHS-TBTTR-ND - Tape & Reel (TR)
455-BM09B-GHS-TBTCT-ND - Cut Tape (CT)
455-BM09B-GHS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM09B-GHS-TBT
Description
CONN HEADER SMD 9POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
BM09B-GHS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38100 €3,81 €
1000,32340 €32,34 €
5000,28860 €144,30 €
1.0000,27481 €274,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21896 €547,40 €
5.0000,20851 €1.042,55 €
7.5000,20263 €1.519,73 €
12.5000,19890 €2.486,25 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €