BM04B-PASS-1-TFT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM04B-PASS-1-TFT(LF)(SN)
BM04B-PASS-1-TFT(LF)(SN)
BM04B-PASS-1-TFT(LF)(SN)

BM04B-PASS-1-TFT

DigiKey Part Number
455-BM04B-PASS-1-TFTTR-ND - Tape & Reel (TR)
455-BM04B-PASS-1-TFTCT-ND - Cut Tape (CT)
455-BM04B-PASS-1-TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-PASS-1-TFT
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-PASS-1-TFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.1mm, 16mm, 16.2mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.841
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,51700 €5,17 €
1000,43950 €43,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33340 €166,70 €
1.0000,31749 €317,49 €
1.5000,30853 €462,80 €
2.5000,29760 €744,00 €
3.5000,29062 €1.017,17 €
5.0000,28340 €1.417,00 €
12.5000,27823 €3.477,87 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €