BE4P-SHF-1AA(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BE4P-SHF-1AA(LF)(SN)
BE4P-SHF-1AA(LF)(SN)
BE4P-SHF-1AA(LF)(SN)

BE4P-SHF-1AA

DigiKey Part Number
455-BE4P-SHF-1AA-ND
Manufacturer
Manufacturer Product Number
BE4P-SHF-1AA
Description
CONN HEADER VERT 4POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.394" (10.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6), Nylon 6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45500 €4,55 €
2500,36240 €90,60 €
5000,34508 €172,54 €
1.0000,32859 €328,59 €
5.0000,29332 €1.466,60 €
10.0000,28890 €2.889,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €