
B5B-XH-TW | |
|---|---|
DigiKey Part Number | 455-B5B-XH-TW-ND |
Manufacturer | |
Manufacturer Product Number | B5B-XH-TW |
Description | CONN ADAPT PLUG/PLUG 5POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31620 € | 15,81 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28208 € | 70,52 € |
| 500 | 0,26862 € | 134,31 € |
| 1.000 | 0,25578 € | 255,78 € |
| 2.500 | 0,23975 € | 599,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









