B2B-PH-SM4-TBT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B2B-PH-SM4-TBT(LF)(SN)
B2B-PH-SM4-TBT(LF)(SN)
B2B-PH-SM4-TBT(LF)(SN)

B2B-PH-SM4-TBT

DigiKey Part Number
455-B2B-PH-SM4-TBTTR-ND - Tape & Reel (TR)
455-B2B-PH-SM4-TBTCT-ND - Cut Tape (CT)
455-B2B-PH-SM4-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2B-PH-SM4-TBT
Description
CONN HEADER SMD 2POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B2B-PH-SM4-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48200 €4,82 €
1000,40950 €40,95 €
5000,36550 €182,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29583 €295,83 €
2.0000,28171 €563,42 €
3.0000,27376 €821,28 €
5.0000,26407 €1.320,35 €
7.0000,25788 €1.805,16 €
10.0000,25755 €2.575,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €