



B12B-PNDZS-1 | |
|---|---|
DigiKey Part Number | 455-B12B-PNDZS-1-ND |
Manufacturer | |
Manufacturer Product Number | B12B-PNDZS-1 |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12B-PNDZS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 12.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,26260 € | 26,26 € |
| 512 | 0,23396 € | 119,79 € |
| 1.024 | 0,22278 € | 228,13 € |
| 5.120 | 0,19886 € | 1.018,16 € |
| 10.240 | 0,18937 € | 1.939,15 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




