B11B-XASK-1(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B11B-XASK-1(LF)(SN)
B11B-XASK-1(LF)(SN)
B11B-XASK-1(LF)(SN)

B11B-XASK-1

DigiKey Part Number
455-B11B-XASK-1-ND
Manufacturer
Manufacturer Product Number
B11B-XASK-1
Description
CONN HEADER VERT 11POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B11B-XASK-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,34700 €3,47 €
2000,28110 €56,22 €
6000,26010 €156,06 €
1.0000,25090 €250,90 €
5.0000,22395 €1.119,75 €
10.0000,21507 €2.150,70 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €