
ASZHSZH28K102 | |
|---|---|
DigiKey Part Number | 455-3883-ND |
Manufacturer | |
Manufacturer Product Number | ASZHSZH28K102 |
Description | JUMPER SZH-002T-P0.5 X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24430 € | 24,43 € |
| 250 | 0,22900 € | 57,25 € |
| 500 | 0,21806 € | 109,03 € |
| 1.000 | 0,20764 € | 207,64 € |
| 3.000 | 0,19214 € | 576,42 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










