
ASSMSSM22K203 | |
|---|---|
DigiKey Part Number | 455-3548-ND |
Manufacturer | |
Manufacturer Product Number | ASSMSSM22K203 |
Description | JUMPER SSM-21T-P1.4X2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33123 € | 331,23 € |
| Unit Price without VAT: | 0,33123 € |
|---|---|
| Unit Price with VAT: | 0,39416 € |







