
ASHDSHD28K254 | |
|---|---|
DigiKey Part Number | ASHDSHD28K254-ND |
Manufacturer | |
Manufacturer Product Number | ASHDSHD28K254 |
Description | JUMPER SSH-003GA-P0.2-H X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40621 € | 406,21 € |
| Unit Price without VAT: | 0,40621 € |
|---|---|
| Unit Price with VAT: | 0,48339 € |


