
ASHDSHD28K102 | |
|---|---|
DigiKey Part Number | ASHDSHD28K102-ND |
Manufacturer | |
Manufacturer Product Number | ASHDSHD28K102 |
Description | JUMPER SSH-003GA-P0.2-H X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28550 € | 285,50 € |
| Unit Price without VAT: | 0,28550 € |
|---|---|
| Unit Price with VAT: | 0,33975 € |


