
ASACHLSACHL28W305 | |
|---|---|
DigiKey Part Number | 455-3258-ND |
Manufacturer | |
Manufacturer Product Number | ASACHLSACHL28W305 |
Description | JUMPER SACHL-003G-P0.2 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 1,01160 € | 25,29 € |
| 50 | 0,96320 € | 48,16 € |
| 100 | 0,91720 € | 91,72 € |
| 250 | 0,85964 € | 214,91 € |
| 500 | 0,81862 € | 409,31 € |
| 1.000 | 0,77953 € | 779,53 € |
| 3.000 | 0,72141 € | 2.164,23 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




