
APLMK SZE003-03 | |
|---|---|
DigiKey Part Number | APLMKSZE003-03-ND |
Manufacturer | |
Manufacturer Product Number | APLMK SZE003-03 |
Description | APPLICATOR FOR JST APK2N PRESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | 0.05 ~ 0.13mm² | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.534,70000 € | 3.534,70 € |
| Unit Price without VAT: | 3.534,70000 € |
|---|---|
| Unit Price with VAT: | 4.206,29300 € |




