cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLMK SACHP003-02

DigiKey Part Number
455-APLMKSACHP003-02-ND
Manufacturer
Manufacturer Product Number
APLMK SACHP003-02
Description
APP/DIE SET FOR JST PRESS APK2N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.386,43000 €4.386,43 €
Manufacturers Standard Package
Unit Price without VAT:4.386,43000 €
Unit Price with VAT:5.219,85170 €