
ALEALEA22K305 | |
|---|---|
DigiKey Part Number | 455-3967-ND |
Manufacturer | |
Manufacturer Product Number | ALEALEA22K305 |
Description | JUMPER SSFH-001T-P0.5 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,33440 € | 8,36 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,30320 € | 30,32 € |
| 250 | 0,28420 € | 71,05 € |
| 500 | 0,27062 € | 135,31 € |
| 1.000 | 0,25768 € | 257,68 € |
| 3.000 | 0,23845 € | 715,35 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






