
AGVHGVH26K152 | |
|---|---|
DigiKey Part Number | 455-AGVHGVH26K152-ND |
Manufacturer | |
Manufacturer Product Number | AGVHGVH26K152 |
Description | 6" GVH SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22340 € | 223,40 € |
| Unit Price without VAT: | 0,22340 € |
|---|---|
| Unit Price with VAT: | 0,26585 € |

