
A20XSR20XSR36R102A | |
|---|---|
DigiKey Part Number | 455-3933-ND |
Manufacturer | |
Manufacturer Product Number | A20XSR20XSR36R102A |
Description | JUMPER 20XSR-36S - 20XSR-36S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,35300 € | 53,53 € |
| 25 | 5,01760 € | 125,44 € |
| 50 | 4,77780 € | 238,89 € |
| 100 | 4,54980 € | 454,98 € |
| 250 | 4,26500 € | 1.066,25 € |
| 500 | 4,06154 € | 2.030,77 € |
| 1.000 | 3,86788 € | 3.867,88 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |







