A14SR14SR30K254B | |
|---|---|
DigiKey Part Number | 455-3696-ND |
Manufacturer | |
Manufacturer Product Number | A14SR14SR30K254B |
Description | JUMPER 14SR-3S - 14SR-3S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,85800 € | 28,58 € |
| 25 | 2,67880 € | 66,97 € |
| 50 | 2,55100 € | 127,55 € |
| 100 | 2,42920 € | 242,92 € |
| 250 | 2,27704 € | 569,26 € |
| 500 | 2,16836 € | 1.084,18 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |








