
A13SR13SR30K305A | |
|---|---|
DigiKey Part Number | 455-3747-ND |
Manufacturer | |
Manufacturer Product Number | A13SR13SR30K305A |
Description | JUMPER 13SR-3S - 13SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,69320 € | 67,33 € |
| 50 | 2,56460 € | 128,23 € |
| 100 | 2,44220 € | 244,22 € |
| 250 | 2,28928 € | 572,32 € |
| 500 | 2,18004 € | 1.090,02 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |









