
A13SR13SR30K102B | |
|---|---|
DigiKey Part Number | 455-3686-ND |
Manufacturer | |
Manufacturer Product Number | A13SR13SR30K102B |
Description | JUMPER 13SR-3S - 13SR-3S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,78600 € | 44,65 € |
| 50 | 1,70100 € | 85,05 € |
| 100 | 1,61960 € | 161,96 € |
| 250 | 1,51816 € | 379,54 € |
| 500 | 1,44572 € | 722,86 € |
| 1.000 | 1,37673 € | 1.376,73 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |









