
A13KR13KR26E305B | |
|---|---|
DigiKey Part Number | 455-3423-ND |
Manufacturer | |
Manufacturer Product Number | A13KR13KR26E305B |
Description | JUMPER 13KR-6S-P - 13KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,26000 € | 22,60 € |
| 25 | 2,11840 € | 52,96 € |
| 50 | 2,01720 € | 100,86 € |
| 100 | 1,92080 € | 192,08 € |
| 250 | 1,80052 € | 450,13 € |
| 500 | 1,71458 € | 857,29 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |






